Analog Devices / Maxim Integrated MAX33041E Shield

Analog Devices MAX33041E Shield is used to demonstrate the functionality of the MAX33041E controller area network (CAN) transceiver. The transceiver features ±40V fault protection, extended ±25V common-mode input range, and ±40kV ESD Human Body Model (HBM). The Analog Devices shield features a digital isolator, which is used as a level translator between the CAN transceiver and the controller interface.

Features

  • Easy Evaluation of the MAX33041E
  • I/O Interface Compatibility from 1.71V to 5.5V
  • Proven PCB Layout
  • Mbed™/Arduino® Platform Compatible
  • Fully Assembled and Tested

Overview

Analog Devices / Maxim Integrated MAX33041E Shield
Yayınlandı: 2021-10-12 | Güncellenmiş: 2023-04-17