Analog Devices / Maxim Integrated MAX33071E Shield Evaluation Kit
Analog Devices Inc. MAX33071E Shield Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33071E half-duplex RS-485 transceiver. ADI MAX33071E half-duplex RS-485 transceiver offers ±65V fault protection, extended ±40V common-mode range, and ±40kV ESD Human Body Model (HBM) for A, B data lines.ADI MAX33071E Shield Evaluation Kit features a digital isolator used as a level translator between the RS-485 transceiver and the controller interface.
Features
- Easy evaluation of the MAX33071E
- I/O Interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Mbed™/Arduino® platform compatible
- Fully assembled and tested
Required Equipment
- MAX33071E Shield EV kit
- 3.3V (or 5V), 500mA DC power supply
- Signal/function generator that can generate 250kHz square wave signal
- Oscilloscope
Layout
Yayınlandı: 2021-04-08
| Güncellenmiş: 2023-04-13