Analog Devices / Maxim Integrated MAX34417 SMBus Four-Channel Power Accumulator

Analog Devices MAX34417 SMBus Four-Channel Power Accumulator is a specialized current and voltage monitor used to determine the power consumption of portable systems. The MAX34417 has a very wide 20,000:1 dynamic range for accurate measurement of power. The device is configured and monitored with a standard I2C/SMBus serial interface and the unidirectional current sensor offers precision high-side operation.

The device automatically collects the current-sense and voltage samples and then multiplies those values to obtain a power value it accumulates. Upon a command from the host, the Analog Devices MAX34417 transfers the accumulated power samples, and the accumulation count, to a set of registers accessible by the host. This transfer occurs without missing a sample and allows the host to retrieve the data not in real-time but at any time interval.

Features

  • Enables code optimization to minimize power consumption in portable platforms
    • Four power monitors with a wide 86dB dynamic range
    • Measures both current and voltage
    • Low power consumption
    • Reduced power consumption in slow accumulation mode
    • Power-down mode
  • Minimizes processor overhead with autonomous operation
    • Per channel 56-bit power accumulators capture 4.55 hours of data at 1024 samples per second
    • Per channel 14-bit voltage registers
  • High-integration solution minimizes parts count, PCB space, and BOM cost
    • A wide current common-mode range of 0.5V to 20V
    • A low full-scale, current-sense voltage of 100mV
    • As low as 5μV current-sense voltage
    • I2C/SMBus interface with bus timeout
    • -40°C to +85°C temperature range 
    • Small, 2x2mm footprint Wafer-Level Package (WLP) with 16 bumps at 0.4mm pitch
  • Ease of development
    • Evaluation kit with advanced GUI available

Applications

  • Tablets
  • Ultra notebooks
  • Smartphones
  • Servers

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX34417 SMBus Four-Channel Power Accumulator
Yayınlandı: 2018-03-28 | Güncellenmiş: 2023-04-12