Analog Devices / Maxim Integrated MAX3864xA/B Buck Converters

Analog Devices MAX3864xA/B nanoPower Buck Converters employs a unique control scheme that allows ultra-low quiescent current and high efficiency over a wide output current range. The MAX3864xA/B Converters feature an operating voltage of 1.8V to 5.5V while supporting load currents of up to 175mA, 350mA, and 700mA. Additional benefits offered for the series include a 330nA ultra-low quiescent supply current, 5nA shutdown current, and 96% peak efficiency. The Buck Converters are excellent for battery applications requiring extended battery life.

The MAX3864xA/B Buck Converters are available in a space-saving 1.42mm x 0.89mm 6-pin wafer-level package and a 2mm x 2mm, 6-pin µDFN package. Analog Devices MAX3864xA/B nanoPower Buck Converters are specified from -40°C to +85°C.

Features

  • Extends Battery Life
    • 330nA Ultra-Low Quiescent Supply Current
    • 5nA Shutdown Current
    • 96% Peak Efficiency and Over 88% at 10µA
  • Easy to Use – Addresses Popular Operation
    • 1.8V to 5.5V Input Range
    • Preprogrammed VOUT from 0.5V to 5V
    • Single Resistor Adjustable VOUT from 0.7V to 3.3V
    • ±1.75% Output Voltage Accuracy
    • Up to 175mA/350mA/700mA Load Current
  • Protects System in Multiple Use Cases
    • Reverse-Current Blocking in Shutdown
    • Optional Active Discharge Feature
  • Reduces Size and Increases Reliability
    • -40°C to +85°C Temperature Range
    • 2mm x 2mm 6-pin µDFN Package
    • 1.42mm x 0.89mm, 0.4mm Pitch 6-pin (2 x 3) WLP

Applications

  • Portable Space-Constrained Consumer Products
  • Wearable devices, Ultra-Low-Power IoT, NB IoT, and BLE
  • Single Li-ion and Coin Cell Battery Products
  • Wired, Wireless, Industrial Products

Typical Operating Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX3864xA/B Buck Converters
Yayınlandı: 2019-01-11 | Güncellenmiş: 2024-10-09