Analog Devices / Maxim Integrated MAX38650A WLP Evaluation Kit
Analog Devices Inc. MAX38650A WLP Evaluation Kit is configured to evaluate the operation of the MAX38650A IC in a WLP package. The MAX38650 nanoPower Buck Converter provides an ultra-low 390nA quiescent current and operates from a 1.8V to 5.5V input voltage. The MAX38650 supports load currents of up to 100mA with peak efficiencies of 95%.Features
- Evaluates the MAX38650A IC in a (1.58mm x 0.89mm, 0.4mm pitch) 6-Pin WLP package
- 1.8V to 5.5V Input range
- 1.2V to 3.3V Configurable output voltage
- Up to 100mA output current
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Required Equipment
- MAX38650A WLP EV kit
- 5.5V, 3A DC power supply
- Electronic load capable of 100mA
- Digital voltmeter (DVM)
Schematic
Yayınlandı: 2021-02-03
| Güncellenmiş: 2023-04-14