Analog Devices / Maxim Integrated MAX38800EVKIT & MAX38801EVKIT Evaluation Kits

Analog Devices MAX38800EVKIT and MAX38801EVKIT Evaluation Kits are used to evaluate the MAX38800 and MAX38801 voltage regulator ICs. The Analog Devices  MAX38800EVKIT and MAX38801EVKIT Evaluation Kits consist of a fully assembled and tested Printed Circuit Board (PCB). Jumpers, test points, and input/output connectors are included for flexibility and ease of use.

Features

  • High-efficiency solution
  • Up to 96% peak
  • Up to 95.5% full-load
  • Up to 94% light-load efficiency at 1A with DCM enabled
  • MAX38800: inductor valley current limit is configured to 7.5A (R_SEL = R1 = 2.67kΩ)
  • MAX38801: inductor valley current limit is configured to 12A (R_SEL = R1 = 46.4kΩ)
  • Programmable switching frequency from 400kHz to 900kHz
  • Programmable positive and negative OCP limit
  • Programmable reference voltage with an external input option
  • Fast transient response with Quick PWM™ architecture
  • Differential remote sense with open-circuit detection
  • Percentage-based output Power Good and OVP
  • Open-Drain Status Indicator (STAT) pin
  • Input undervoltage and overvoltage lockout
  • Adaptive dead time control
  • Integrated boost switch
  • 19-bump WLCSP (2.2x2.8mm) footprint
  • Operation using ceramic input and output capacitors

Applications

  • Servers/μservers
  • I/O and chipset supplies
  • GPU core supply
  • DDR Memory—VDDQ and VTT
  • Point-of-Load (PoL) applications
Yayınlandı: 2018-01-30 | Güncellenmiş: 2023-04-11