Analog Devices / Maxim Integrated MAX38889A Evaluation Kit
Analog Devices Inc. MAX38889A Evaluation Kit provides a flexible circuit to evaluate the MAX38889 supercapacitor backup regulator. The MAX38889 offers a 2.5V to 5.5V system output voltage range, ±1% threshold accuracy, and 94% peak efficiency in charging or discharging mode.ADI MAX38889A Evaluation Kit is fully assembled and tested in a compact solution size.
Features
- 2.5V to 5.5V System output voltage range
- 0.5V to 5.5V Supercapacitor voltage range
- 3A Peak charging and backup inductor currents
- Resistor-adjustable VSYS, VCAP voltages
- Resistor-adjustable charging and backup currents
- Proven two-layer, 2oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Required Equipment
- MAX38889A Eval Kit
- 6V, 4A DC Power supply
- Two Digital Multimeters (DMM)
Overview
Yayınlandı: 2021-04-19
| Güncellenmiş: 2023-04-13