Analog Devices / Maxim Integrated MAX40002-MAX40005 Evaluation Kits

Analog Devices MAX40002-MAX40005 Evaluation Kits evaluate the MAX40002–MAX40005 nanoPower single comparators. The Analog Devices MAX40002–MAX40005 operates from a VCC supply between 1.7V to 5.5V, comes with an internal reference voltage of 0.2V, and has a wide 0.1V to 5.5V input voltage (IN) range. These EV kits demonstrate the MAX40002–MAX40005 in an ultrasmall, 0.76mm x 0.76mm, 4-bump wafer-level package (WLP) with 0.35mm bump spacing. 

Features

  • 0.1V to 5.5V input voltage range
  • 1.7V to 5.5V external reference range (MAX40002 and MAX40005)
  • 1.7V to 5.5V VCC range with internal reference (MAX40002 and MAX40005)
  • 0.2V, 0.5V, 0.9V, and 1.222V internal reference options available
  • Evaluates 4-Bump WLP package
  • Fully assembled and tested

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated MAX40002-MAX40005 Evaluation Kits

Schematic

Schematic - Analog Devices / Maxim Integrated MAX40002-MAX40005 Evaluation Kits
Yayınlandı: 2017-02-23 | Güncellenmiş: 2023-04-11