Analog Devices / Maxim Integrated MAX40006 Micropower Operational Amplifier

Analog Devices MAX40006 Micropower Operational Amplifier features a maximized ratio of gain bandwidth (GBW) to supply current and is ideal for battery-powered applications. These applications include handsets, tablets, notebooks, and portable medical equipment. This CMOS op-amp features an ultra-low input bias current of 1pA, rail-to-rail input, and output, a low supply current of 4.5µA, and operates from a single 1.7V to 5.5V supply. For additional power conservation, the IC also features a low-power shutdown mode that reduces supply current to 0.1µA and puts the amplifier’s outputs in a high-impedance state. The Analog Devices MAX40006 is unity-gain stable with a 300kHz GBW product.

Features

  • 300kHz GBW
  • Ultralow 4.5µA Supply Current
  • Single 1.7V to 5.5V Supply Voltage Range
  • Ultralow 1pA Input Bias Current
  • Rail-to-Rail Input and Output Voltage Ranges
  • Low ±200µV Input Offset Voltage
  • Low 0.1µA Shutdown Current
  • High-Impedance Output During Shutdown
  • Unity-Gain Stable
  • Available in Tiny, 0.73mm x 1.07mm, 6-Bump WLP, and SOT-23 Packages
  • -40°C to +125°C Temperature Range

Applications

  • Electronic Toys
  • Portable Media Players
  • Portable Medical Devices
  • Tablet/Notebook Computers
  • Wearable Fitness Devices

Functional Diagram

Analog Devices / Maxim Integrated MAX40006 Micropower Operational Amplifier
Yayınlandı: 2017-06-14 | Güncellenmiş: 2023-04-18