Analog Devices / Maxim Integrated MAX40007 Nanopower Op Amp

Analog Devices MAX40007 Nanopower Op Amp provides a maximized ratio of gain bandwidth (GBW) to supply current, making it ideal for battery-powered applications. These applications include portable instrumentation, portable medical equipment, and wireless handsets. This CMOS op-amp features an ultralow 700nA (typ) supply current, ground-sensing inputs, and rail-to-rail outputs.

Features

  • Single 1.7V to 5.5V Supply Voltage Range
    • Amplifier can be Powered from the same 1.8V/2.5V/3.3V/5V System Rails
  • Tiny Packages Save Board Space
    • 1.1x0.76mm WLP-6 with 0.35mm Bump Pitch
    • SOT23-6 Package
  • Ultralow Power Preserves Battery Life
    • 700nA Typical Supply Current
  • Precision Specifications for Buffer/Filter/Gain Stages
    • Low 300μV Input Offset Voltage
    • Rail-to-Rail Output Voltage
    • 20kHz BW
    • Low 40pA Input Bias Current
    • Unity-Gain Stable
  • -40°C to 125°C Temperature Range

Applications

  • Fitness wearables
  • Mobile phones
  • Notebook and Tablet Computers
  • Portable Medical Devices
  • Portable Instrumentation

Functional Block Diagram

Analog Devices / Maxim Integrated MAX40007 Nanopower Op Amp

Videos

Yayınlandı: 2017-02-23 | Güncellenmiş: 2023-04-11