Analog Devices / Maxim Integrated MAX4002x Single-Supply High-Speed Comparators
Analog Devices MAX4002x Single-Supply High-Speed Comparators have a typical propagation delay of 280ps. The comparators are ideal for time-of-flight distance measurement applications and have extremely low typical 25ps overdrive dispersion. The input common mode range of 1.5V to VDD + 0.1V is compatible with the output swings of widely used high-speed trans-impedance amplifiers like the MAX40658.Features
- 280ps (typ) propagation delay
- 25ps (VOD = 10mV to 1V) overdrive dispersion
- 2.7V to 3.6V supply voltage
- 39.4mW at 2.7V supply
- Power-efficient LVDS outputs
- -40°C to +125°C temperature range
- Automotive AEC-Q100 qualified (TDFN-8 version)
Applications
- Distance sensing in LIDAR, RADAR, and SONAR
- Time-of-flight sensors
- High-speed differential line receivers
- High-speed triggering in oscilloscopes
- Communications
- Oscillators
- Threshold detectors
- High-speed level-shifting
- Test and measurement
Videos
Additional Resources
Functional Diagram
Yayınlandı: 2019-04-25
| Güncellenmiş: 2023-04-27