Analog Devices / Maxim Integrated MAX40200 Diode Current Switch

Analog Devices MAX40200 Diode Current Switch is an ideal diode current switch that drops so little voltage that it approaches an order of magnitude better than Schottky diodes. When forward-biased and enabled, the MAX40200 conducts with as little as 85mV of voltage drop while carrying currents as high as 1A. The typical voltage drop is 43mV at 500mA, with the voltage drop increasing linearly at higher currents. The MAX40200 thermally protects itself, and any downstream circuitry, from over-temperature conditions. When disabled (EN = low) the MAX40200 blocks voltages up to 6V in either direction, making it suitable for most low-voltage, portable electronic devices. The Analog Devices MAX40200 operates from a supply voltage of 1.5V to 5.5V.

Features

  • Save Critical Voltage Drop in Portable Application
    • Drops Less Than 43mV @ 500mA, 85mV @ 1A
  • Longer Battery Life
    • Low Leakage When Reverse-Biased: 70nA (typical) and 1.5µA (maximum)
  • Low Supply Quiescent Current: 7µA (typical) and 18µA (maximum)
  • Saves Space Over Larger Schottky Diodes
    • Tiny 0.73mm x 0.73mm 4-bump WLP
    • SOT23-5 Package
  • Supply Voltage Range 1.5V to 5.5V
  • Thermally self-protecting
  • -40°C to 125°C temperature range

Applications

  • Notebook and Tablet Computers
  • Portable Media Players
  • Cellular Phones
  • Portable/Wearable Medical Devices
  • Electronic Toys
  • USB-Powered Peripherals

MAX40200 Functional Block diagram

Block Diagram - Analog Devices / Maxim Integrated MAX40200 Diode Current Switch

Videos

Yayınlandı: 2017-06-13 | Güncellenmiş: 2025-08-20