Analog Devices / Maxim Integrated MAX40263 Dual Op-Amps

Analog Devices MAX40263 Dual Op-Amps are dual-channel operational amplifiers with two channels that can be disabled separately with two individual pins. The MAX40263 is ideal for signal processing applications due to the device's high precision and low-noise CMOS inputs. The MAX40263 self-calibrates on power-up to eliminate the effects of temperature and power supply variation. Each channel of MAX40263 can enter into low-power shutdown mode separately and recover in 30μs.

The rail-to-rail input/outputs and low noise of the MAX40263 ensure maximum dynamic range in demanding applications such as 12- to 14-bit SAR ADC drivers. Unlike traditional rail-to-rail input structures, input crossover distortion is absent due to an optimized input stage with an ultra-quiet charge pump. The input offset voltage is as low as 50μV due to the autocalibration performed during power-up. The device also includes a fast-power-on shutdown mode for further power savings.

The MAX40263 Op-Amp operates from a wide 1.8V to 5.5V supply range and consumes only 750μA (typical) supply current per channel. The device is available in a tiny, 10-pin Quad Flat No-Lead (QFN) package with a -40°C to +125°C operating temperature range.

Analog Devices MAX40263 Dual Op-Amp is an extension of the MAX44259/60/61/63 and MAX40110/11 families, all of which feature individual shutdown pins for separate channels.

Features

  • Wide 1.8V to 5.5V supply voltage range
  • Low 50μV (Max) input offset voltage with power-on autocalibration at +25°C
  • 15MHz unity-gain bandwidth
  • Low 12.7nV/√Hz input voltage-noise density
  • 750μA quiescent current per channel
  • Rail-to-Rail inputs and outputs
  • <1.5pA low input bias current at +25°C
  • Power-saving Shutdown mode
  • Separate shutdown for each channel
  • -40°C to +125°C operating temperature range
  • 1.6mm x 2.1mm x 0.45mm QFN-10 package

Applications

  • Notebooks
  • Smartphones
  • Portable medical instruments
  • Battery-operated devices
  • Analog-to-digital converter buffers
  • Transimpedance amplifiers
  • General-purpose signal processing

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX40263 Dual Op-Amps

Pin Designations

Mechanical Drawing - Analog Devices / Maxim Integrated MAX40263 Dual Op-Amps

Package Outline

Mechanical Drawing - Analog Devices / Maxim Integrated MAX40263 Dual Op-Amps
Yayınlandı: 2022-04-26 | Güncellenmiş: 2023-04-14