Analog Devices / Maxim Integrated MAX7037 Sub-1GHz Ultralow-Power RF ISM Transceiver
Analog Devices MAX7037 Sub-1GHz Ultralow-Power RF ISM Transceiver is a high-performance quad-band multichannel transceiver with an integrated 8051 microcontroller, flash memory, and sensor interface. The MAX7037 has a 2.1V minimum supply voltage to extend battery life and allow different energy sources to be used as solar cells, electromechanical, or thermoelectrical energy. The transceiver features hardware-implemented transmit-and-receive routines in combination with a microcontroller. This enables a high-efficiency transceiver system for wireless fail-safe multiband/multichannel communication with advanced FSK and ASK protocol features. Sleep modes allow easy implementation of low-power applications with fast reaction times.Features
- Ultra-Low-Power Consumption for Battery-Based Operation
- Current Consumption TX (POUT = +6dBm, FSK): 16mA
- Current Consumption RX (FSK): 22mA
- Current Consumption Deep Sleep Mode (Watchdog Timer and PRAM Active): 100nA
- Supply Voltage Range: 2.1V to 5.5V
- Integrated Ultra-Low-Power On/Off Voltage Threshold Detectors
- FFSK/FMSK/ASK Modulation for Optimum Compatibility with Various Communication Standards
- Gross Data Rates: Up To 125Kbit/s
- ASK with Programmable Transition Shape for Spectral Tuning
- Fully Integrated RF, TX, and RX Front-End for Minimum External Components
- Maximum TX Output Power (RLOAD = 400Ω): +10dBm
- RX Sensitivity (FFSK, BW = 150kHz): -100dBm
- Wristwatch Crystal-Based Real-Time Clock
- (Contact Factory for Future Support)
- Wristwatch Crystal Oscillator Integrated: 32768Hz
- Worldwide Usable Frequency Band Coverage
- ISM Band Frequency Coverage: 315/433/868/915~930MHz
- Fractional-N LO Generation For Multichannel Operation
- RF Synthesizer Resolution: 244Hz/488Hz
- Mixed-Signal Sensor Interface with Analog I/O Through ADC/DAC and On-Chip Buffers (Contact Factory for Future Support)
- Integrated 9-Bit Sigma-Delta ADC for Applications
- Integrated 8-Bit DAC
- 8 Mixed-Signal I/Os with Versatile Switching Matrix; Up to 18 Digital I/Os
Applications
- Ultra-Low-Power Sensor Networks
- Smart Metering
- Building Automation
- Short-Range Communication
Functional Block Diagram
Yayınlandı: 2017-10-12
| Güncellenmiş: 2023-04-13