Analog Devices / Maxim Integrated MAX77659EVKIT Evaluation Kit

Analog Devices MAX77659EVKIT Evaluation Kit provides a demonstration and development platform for the MAX77659 SIMO PMIC (Power Management IC). The MAX77659 integrates a switching charger, a Single-Inductor Multiple-Output (SIMO) buck-boost regulator with three buck-boost outputs, a linear regulator, on/off controller, and an I2C interface. The device is optimized for rechargeable earbuds, wearables, and other applications, emphasizing low supply current and small solution size.

Analog Devices MAX77659EVKIT Evaluation Kit includes a pre-mounted MAX77659 PMIC in a WLP-30 package, along with all required support circuitry. Digital, SIMO, and LDO test points allow access to all key signals, and a USB port enables the MAX77659EVKIT to connect to a PC. Windows®-based software provides a user-friendly graphical interface and a detailed register-based interface to exercise the features of the MAX77659.

Features

  • Assembled and fully tested PCB
  • Easy to use GUI drives the I2C interface
  • Evaluates push-button, slide-switch, and logic mode on-key options
  • GPIO LEDs
  • Onboard electronic loads
  • Steady-state, transient, and random modes

Required Equipment

  • Windows-based PC
  • GUI software
  • Power supply
  • Battery
  • Ammeter
  • Digital voltage meter
  • Micro-USB cable

Board Layout (Top)

Analog Devices / Maxim Integrated MAX77659EVKIT Evaluation Kit

Board Layout (Bottom)

Analog Devices / Maxim Integrated MAX77659EVKIT Evaluation Kit

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX77659EVKIT Evaluation Kit
Yayınlandı: 2021-09-02 | Güncellenmiş: 2023-04-17