Analog Devices / Maxim Integrated MAX77860 Switch-Mode Buck Charger

Analog Devices MAX77860 Switch-Mode Buck Charger features a USB Type-C™ CC detection capability with reverse boost capability and a Safe out LDO. The MAX77860 offers two integrated switches, small inductor and capacitor sizes, and a programmable battery charging current. The device has a single input, which works for both USB and high-voltage adapters. The device supports USB Type-C CC detection under BC 1.2 specification. The MAX77860 blocks connected to the adapter/USB pin are protected from input overvoltage events up to 14V.

The USB-OTG output allows true load disconnect and is protected by an adjustable output current limit. When configured in reverse-boost mode, the IC requires no additional inductors to power USB-OTG accessories. The switching charger accommodates various battery sizes and system loads using a particular CC, CV, and die temperature regulation algorithm and I2C programmable settings. The Analog Devices MAX77860 Switch-Mode Buck Charger communicates through an I2C 3.0 compatible serial interface with a bidirectional serial data line (SDA) and a serial clock line (SCL). The MAX77860 is ideally suited for portable devices such as smartphones, IoT devices, and other Li-ion battery-powered electronics.

Features

  • Single-input switch mode charger
    • Up to 14V protection
    • 4.0V to 13.5V input operating range
    • Switching charger with D+/D- charger detection
    • Up to 4.0A input current limit with Adaptive Input Current Limit (AICL)
    • Up to 3.15A battery charging current limit
    • Optional external sense resisbtor
    • CC, CV, and die temperature control
    • Supports USB-OTG reverse oost, up to 1.5A current limit
    • Master-slave charging capability, up to 6A charge current
    • Integrated battery true-disconnect FET
    • Rated up to 9ARMS, discharge current limit (programmable)
  • USB Type-C detection
    • Integrated VCONN switch
    • CC pin
    • D+/D- detection for USB HVDCP
    • BC 1.2 support
    • One safeout LDO
    • I2C-compatible interface

Applications

  • USB Type-C charging for 1S Li-ion applications
  • Mobile point-of-sale devices
  • Portable medical equipment
  • Portable industrial equipment

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX77860 Switch-Mode Buck Charger

Videos

Yayınlandı: 2019-03-12 | Güncellenmiş: 2023-08-24