Analog Devices / Maxim Integrated MAX77863 Evaluation Kit
Analog Devices Inc. MAX77863 Evaluation Kit is a fully assembled and tested printed circuit board that demonstrates the MAX77863 Power Management IC. MAX77863 is designed for mobile devices using system-on-chip (SoC) application processors. The evaluation kit uses a MAXQUSB daughter-board command module that provides the I2C interface to control power sequence, individual regulator output on/off, GPIOs, RTC, and setting the regulator output voltage. Windows®-based software provides a user-friendly graphical interface for easy evaluation.Features
- USB-to-I2C converter allows for easy communication
- Level translator allows for adjusting I2C bus voltage from 1.8V to 3.3V
- Proven PCB reference design and layout
- Fully assembled and tested
Yayınlandı: 2019-11-22
| Güncellenmiş: 2023-05-04