Analog Devices Inc. MAX86916 Integrated Optical Sensor Module
Analog Devices Inc. MAX86916 Integrated Optical Sensor Module is an integrated optical sensor platform with applications in bio-sensing, proximity, and color. The MAX86916 includes internal LEDs, photodetectors, and low-noise electronics with ambient light-rejection circuitry. It helps ease the design-in effort to all mobile and wearable devices.The MAX86916 operates on a 1.8V supply voltage, with a separate 5.5V power supply for the internal LEDs. Communication to and from the module is accomplished entirely through a standard I2C-compatible interface. The module can be shut down through software with near zero standby current, allowing the power rails to remain powered at all times.
Features
- Miniature 3.5mm x 7.0mm x 1.5mm, 14-pin optical module
- Optical-grade glass for long-term optimal and robust performance
- Ultra-low-power operation for mobile device
- Ultra-low shutdown current (0.7μA, typical)
- Built-in low noise crosstalk cancellation
- -40°C to +85°C operating temperature range
- Reflective heart rate monitor, medical-grade pulse oximeter, and bio-optical sensor platform
Applications
- Smartphones/accessories
- Tablets
- Wearable devices
- Fitness assistant devices
Block Diagram
Yayınlandı: 2020-03-03
| Güncellenmiş: 2024-04-29