Analog Devices Inc. MAX97220A Evaluation Kit

Analog Devices Inc. MAX97220A Evaluation Kit is used to evaluate the MAX97220A differential input DirectDrive® line driver/headphone amplifier. The device can drive 125mW into 32I, or 3VRMS into 600I load, with a 5V supply. The kit provides an externally set gain, is powered from a 2.5V to 5.5V single power supply, and includes a shutdown input. The EV kit also evaluates the MAX97220B, MAX97220C, and MAX97220D devices.

Features

  • 2.5V to 5.5V single-supply operation
  • 3VRMS output drive into 600Ω load
  • 125mW headphone amplifier
  • Fully differential inputs
  • Externally adjustable gain
  • Low-power shutdown input
  • Evaluates the MAX97220B, MAX97220C, and MAX97220D (with IC replacement)
  • Fully assembled and tested

Required Equipment

  • MAX97220A EV kit
  • 2.5VDC to 5.5VDC supply
  • Stereo audio signal source
  • Pair of stereo headphones
Yayınlandı: 2020-03-23 | Güncellenmiş: 2024-05-01