Analog Devices / Maxim Integrated MAXM15465/6/7 Evaluation Kits
Analog Devices MAXM15465/6/7 Evaluation Kits are used to evaluate the MAXM15465, MAXM15466, and MAXM15465. These devices are high-voltage, high-efficiency, synchronous step-down DC-DC modules. The kits are programmed to deliver 2.5V, 3.3V, or 5V output for loads up to 300mA. The kits feature an adjustable input undervoltage lockout, selectable mode, and open-drain RESET signal.Features
- Highly integrated solution
- MAXM15465
- Wide 5.5V to 42V input range
- Fixed 3.3V output, delivers up to 300mA output current
- High 80.43% efficiency (VIN = 24V, VOUT = 3.3V at 150mA)
- MAXM15466
- Wide 8.5V to 42V input range
- Fixed 5V output, delivers up to 300mA output current
- High 85.01% efficiency (VIN = 24V, VOUT = 5V at 150mA)
- MAXM15467
- Wide 4.5V to 36V input range
- Programmed 2.5V output, delivers up to 300mA output current
- High 76.41% efficiency (VIN = 24V, VOUT = 2.5V at 150mA)
- 550kHz switching frequency
- ENABLE/UVLO input, resistor-programmable UVLO threshold
- PFM feature for better light-load efficiency
- Fixed internal 3.75ms soft-start time
- RESET output, with pullup resistor to VCC
- Overcurrent and overtemperature protection (OCP and OTP)
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Videos
Yayınlandı: 2019-04-25
| Güncellenmiş: 2023-04-19