Analog Devices Inc. MAXM17537EVKIT# 15V Output Evaluation Kit
Analog Devices Inc. MAXM17537EVKIT# 15V Output Evaluation Kit is an established circuit demonstrating the high-voltage, high-efficiency, and compact-size solution of the MAXM17537 synchronous step-down DC-DC power module. The eval kit features an output voltage preset to 15V, to operate from 19V to 60V input and provide up to 3A load current. The optimal frequency is set at 700kHz to maximize efficiency and minimize component size.The MAXM17537EVKIT# evaluation kit provides five test points. The test points are TP1 for monitoring the VCC, TP2 for monitoring the RESET, TP3 for measuring the LX voltage, TP4 for monitoring the DL voltage, and TP5 for measuring the BST voltage.
Features
- Wide 19V to 60V input range
- Highly integrated solution with built-in shielded inductor
- Programmed 15V output, up to 3A output current
- 700kHz switching frequency
- MAXM17537 offers high 95.6% efficiency (VIN=24V, VOUT=15V, IOUT=2A)
- All ceramic capacitors and ultra-compact solution
- Selectable PWM, DCM, and PFM modes
- Programmable 4ms soft-start time and pre-bias startup
- Open-drain RESET output pulled up to 5V VCC
- Programmable EN/UVLO threshold
- Provision for external frequency synchronization
- Hiccup Over Current Protection (OCP)
- Overtemperature Protection (OTP)
- -40°C to +125°C industrial temperature range
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Required Equipment
- MAXM17537EVKIT# evaluation kit
- 19VDC to 60VDC, 3A power supply
- Dummy load capable of sinking 3A
- Digital voltmeter (DVM)
- 100MHz dual-trace oscilloscope
Yayınlandı: 2020-02-18
| Güncellenmiş: 2024-04-22