Analog Devices / Maxim Integrated MAXM86161EVSYS Evaluation System

Analog Devices MAXM86161EVSYS Evaluation System offers a comprehensive demonstration and prototyping platform for the Maxim Integrated MAXM86161 Optical Bio-Sensor. The MAXM86161 device communicates using a standard I2C-compatible interface to the onboard MAX32664 Biometric Sensor Hub Microcontroller or in a pass-through mode for raw data collection. The MAXM86161 device consists of three optical readout channels that can be individually controlled (Green, Red, and IR). The Evaluation System allows for flexible configurations to allow testing of various features of the sensor.

The MAXM86161EVSYS Evaluation System consists of three circuit board assemblies (MAXSensorBLE_EVKIT, MAXM86161OSBFLEX, and the Cypress CY5677 Dongle), one USB-C to USB-A connector cable, and a Lithium Polymer battery. In addition, two programming circuit boards (MAXM86161_MAX32630_PRGMR_ASSY and the MAXREFDES100HDK) and one USB-B Micro-to-USB-A Male USB cable are provided for firmware updates if needed.

The Analog Devices MAXM86161EVSYS Evaluation System can be powered using a USB-C supply or LiPo Battery and includes a pre-installed MAXM86161EFD+ device in a 14-pin OLGA package. A MAX32664 Biometric Sensor Hub Microcontroller is also installed. This Sensor Hub can be used to implement the MaximHR/SpO2 Algorithm for evaluation. 

Features

  • Performance evaluation of the MAXM86161 sensor (e.g., SNR, dark current, noise, etc.)
  • Performance evaluation of Maxim algorithms for power optimization, heart rate (HR), SpO2 (Peripheral Capillary Oxygen Saturation), etc. using the on-board MAX32664GWEC+ biometric sensor hub microcontroller
  • Facilitates understanding of MAXM86161 architecture and solution strategy
  • Real-time monitoring and data logging capabilities
  • On-board accelerometer
  • BLUETOOTH™ LE for wireless data collection

Software Download

MAXM86161 EV GUI (graphic user interface) system software for use with the MAXM86161EVSYS evaluation system

Download
(Requires registration with Maxim Integrated)

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAXM86161EVSYS Evaluation System
Yayınlandı: 2019-07-02 | Güncellenmiş: 2023-04-12