Analog Devices / Maxim Integrated MAXREFDES67 Universal Analog Input Micro PLC

Analog Devices MAXREFDES67 Universal Analog Input Micro PLC is ideal in factory automation because its analog input supports flexible measure current, voltage, RTDs, and thermocouple signals with isolated power and data. With Industry 4.0 changes in industrial architectures, the Analog Devices MAXREFDES67 allows the designer to build highly configurable, distributed, intelligent control systems that accept multiple sensors.

The entire Analog Devices MAXREFDES67 Micro PLC system provides high performance with ultra-low power consumption (typically less than 500mW) in an ultra-small package the size of a credit card.

Features

  • PT100 RTD
  • High accuracy
  • For evaluation of:
  • -10V to 10V 20% voltage inputs
  • -20mA to +20mA 20% current inputs
  • RTD and TC tested temp range (-40ºC to 150ºC)
  • Soft-controlled input type
  • 24V input protection
  • Isolated power and data
  • Board and sensor calibration
  • Micro PLC form factor
  • Device drivers
  • Example C source code
  • Test Data

Applications

  • Industrial, micro PLC
  • Any application that requires high-accuracy analog-to-digital conversion

Videos

Yayınlandı: 2015-12-22 | Güncellenmiş: 2023-04-12