Track health & fitness and save some design steps
Vital monitors with PMICs
(Shown: Maxim PMIC)
Illustrated image of fitness watch shown
- Monitor heart rate
- Measure stress
- Track weekly activity
- Calories burned
- Sleep quality & recovery
Illustrated image of finger pulse oximeter shown
- Measure continuous oxygen saturation
- Respiratory rate & blood pressure
- Monitor sleep quality
Illustrated image of chest strap shown
- Accurately monitor heart rate to measure exercise intensity
- Keep within target heart rate zone
Key MAX77654 PMIC Advantages
Space Savings
(shown with reduction icon)
- 3.95㎟ solution size
- Highly integrated 4x buck-boost regulators using single inductor
Power precision processing units
(shown with power icon)
- SIMO output voltage ripple of <20mVp-p
- Greatly reduced EMI emission
Longer battery life
(shown with battery fully charged icon)
- 6µA when 3x SIMO channels & 2x LDO enabled
- 4 outputs delivering 700mA current at 3.7VIN & 1.8VOUT
- <200nA ship mode battery quiescent current
- 90% high efficiency buck-boost outputs
Design Flexibility
(shown with chip icon)
- Firmware compatibility with low-IQ roadmap
- Numerous factory programmable options available
- I²C interface & on-key pushbutton
- Watchdog timer/reset output
Türkiye