Analog Devices / Maxim Integrated MAX112xx Evaluation Kits
Analog Devices MAX112xx Evaluation Kits are fully assembled circuit boards that evaluate the MAX112xx ultra-low-power, high-resolution, serial output analog to digital converter (ADC). This Analog Devices evaluation kit consists of a MAX112xx evaluation board and software. The MAX112xx Evaluation Kits include Windows XP®-, Windows Vista®-,and Windows® 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX112xx ADC. The EV kit is connected to a PC through a USB A-to-B cable.Features
- Windows XP-, Windows Vista-, and Windows 7-compatible software
- USB-PC Connection (cable included)
- USB Powered (No external power supply required)
- On-board isolated power supplies rejecting power line noise
- On-board optocouplers isolating ADC from other circuitry
- Real-time data acquisition through USB
- Proven PCB layout
Applications
- Battery applications
- Portable instrumentation
- Sensor measurement (temperature and pressure)
- Weigh scales
Yayınlandı: 2012-02-21
| Güncellenmiş: 2023-04-13