MaxLinear Ethernet Switches

MaxLinear Ethernet Switches are highly integrated solutions that provide the connectivity required for bandwidth-hungry video streaming, gaming, and video conferencing. The 1Gb Ethernet Switches offer Smart LED brightness control integrated for power saving in a small footprint.

The GSW120, GSW140, and GSW141 devices are feature integrated, non-blocking four-port (GSW120) or six-port (GSW140 and GSW141) Gigabit Ethernet QoS switches with two (GSW120) or four (GSW140 and GSW141) Ethernet PHY, one 1G RGMII, one 2.5G SGMII+ (GSW120 and GSW140) or one 1G SGMII (GSW141), and one management port.

The MaxLinear Ethernet Switches are ideal for next-generation routers, switches, and gateways.

Applications

  • Home gateways
  • Standalone switches plus 2.5G uplink

GSW140 Block Diagram

Block Diagram - MaxLinear Ethernet Switches

GSW150 Block Diagram

Block Diagram - MaxLinear Ethernet Switches
View Results ( 7 ) Page
Parça Numarası Veri Sayfası Açıklama
GSW145-AQM-T GSW145-AQM-T Veri Sayfası Ethernet IC'leri 6-port 4-PHY 1G Ethernet Switch
GSW140A3MC GSW140A3MC Veri Sayfası Ethernet IC'leri DEVICE CON GSW140A3MC MRQFN105 SLMHB CO
GSW140A3LC GSW140A3LC Veri Sayfası Ethernet IC'leri DEVICE CON GSW140A3LC LGA105 SL007 CO
GSW141A3LC GSW141A3LC Veri Sayfası Ethernet IC'leri 1G Switch, 6 port, 4 PHYs, RGMII & SGMII
GSW141A3MC GSW141A3MC Veri Sayfası Ethernet IC'leri DEVICE CON GSW141A3MC MRQFN105 SLMHA CO
GSW120A3MC GSW120A3MC Veri Sayfası Ethernet IC'leri DEVICE CON GSW120A3MC MRQFN105 SLMHC CO
GSW120A3LC GSW120A3LC Veri Sayfası Ethernet IC'leri 1G Switch, 4 port, 2 PHYs, RGMII & SGMII
Yayınlandı: 2021-11-01 | Güncellenmiş: 2023-07-19