MaxLinear I²C/SPI UARTs

MaxLinear I²C/SPI UARTs include a simple 2-wire (I2C) or 4-wire (SPI) interface. The I²C/SPI UARTs additionally offer 64bytes or 128bytes of transmit and receive FIFOs. The devices have an operating supply voltage from 1.62V to 3.63V.

The XR20M1280 (M1280) is a single-channel I2C/SPI UART with integrated level shifters and 128bytes of transmit and receive FIFOs. The XR20M1172 operates from 1.62V to 3.63V. The Independent TX/RX Baud Rate Generator feature allows the transmitter and receiver to operate at different baud rates. The M1280 has programmable transmit and receive FIFO trigger levels, automatic hardware and software flow control, and data rates of up to 24Mbps.

The XR20M1172 is a high-performance two-channel UART with 64byte TX and RX FIFOs and a selectable I2C/SPI slave interface. The XR20M1172 operates from 1.62V to 3.63V. The standard features include 16 selectable TX and RX FIFO trigger levels, automatic hardware (RTS/CTS) and software (Xon/Xoff) flow control, and a complete modem interface. The XR20M1172 is available in the 32-pin QFN and 28-pin TSSOP packages.

The XR20M1170 is a high-performance UART with 64byte TX and RX FIFOs and a selectable I2C/SPI slave interface. The XR20M1170 operates from 1.62V to 3.63V. The enhanced features in the XR20M1170 include a programmable fractional baud rate generator, an 8X and 4X sampling rate that allows for a maximum baud rate of 16Mbps at 3.3V. The XR20M1170 is available in the 24-pin QFN, 16-pin QFN, 24-pin TSSOP, and 16-pin TSSOP packages.

Features

  • 2-Wire (I2C) or 4-wire (SPI) selectable bus interface
  • SPI clock frequency up to 26MHz
  • 64 or 128-Bytes TX and RX FIFOs
  • Programmable TX/RX trigger levels
  • Fractional baud rate generator
  • Sleep mode with automatic wake-up
  • General purpose I/Os
  • Crystal oscillator or external clock input

Applications

  • Personal Digital Assistants (PDA)
  • Cellular phones/data devices
  • Global Positioning System (GPS)
  • BLUETOOTH®
  • Portable appliances
  • Battery-operated devices
  • Factory automation and process controls

XR20M1170 BLOCK DIAGRAM

Block Diagram - MaxLinear I²C/SPI UARTs

XR20M1172 BLOCK DIAGRAM

Block Diagram - MaxLinear I²C/SPI UARTs

XR20M1280 BLOCK DIAGRAM

Block Diagram - MaxLinear I²C/SPI UARTs
Yayınlandı: 2021-06-09 | Güncellenmiş: 2022-10-10