MaxLinear MxL83434 Quad Receivers
MaxLinear MxL83434 Quad Receivers are monolithic differential line RS-485/RS-422 receivers that support up to 32Mbps data rates. These receivers feature paired enable pins that offer flexibility to control two channels at a time. The MxL83434 receivers also feature fail-safe open receiver (Rx) inputs, 1/4 unit load (128 bus nodes), and glitch-free power-up/power-down for hot-swap capability. These receivers with high ESD and EFT protection meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards. The MxL83434 receivers are used in telecommunication equipment, high-speed motor drives, wireless infrastructure, building automation, and industrial transport applications.Configurators
- Meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards
- High Electrical Fast Transients (EFT) and IEC Electrostatic Discharge (ESD) protection
- Paired enable pins that offer flexibility to control two channels at a time
- 1/4 unit load (128 bus nodes)
- Up to 32Mbps high-data rates
- RS-485 and RS-422 supported protocols
- ±15V extended operation common-mode range
- Glitch-free power-up/power-down for hot-swap capability
- 3.3V to 5V supply voltage range
- Fail-safe open receiver (Rx) inputs
- Low channel-to-channel propagation delay skew
- Robust system protection:
- ±4kV EFT (IEC 61000-4-4)
- ±12kV ESD contact (IEC 61000-4-2)
- ±15kV ESD human body model
Applications
- Level translators
- Smart grid
- Building automation
- Industrial and process control equipment
- Telecommunication equipment
- High-performance motor drives
- Industrial transport
- Wireless infrastructure
Output Current vs Output Low Voltage
Output Current vs Output High Voltage
Additional Resource
Yayınlandı: 2025-02-26
| Güncellenmiş: 2025-04-24