MaxLinear XR21B1411 Enhanced Full-Speed UART
MaxLinear XR21B1411 is an enhanced Universal Asynchronous Receiver and Transmitter (UART) with a USB interface. The USB interface is fully compliant to Full Speed USB 2.0 specification that supports 12Mbps USB data transfer rate. The USB interface also supports USB suspend, resume and remote wake-up operations. The XR21B1411 operates from an internal clock that is programmable to 6, 12, 24 or 48MHz. Therefore, no external crystal/oscillator is required as in previous generation UARTs. With the fractional baud rate generator, any baud rate up to 12Mbps can be accurately generated using the internal clock.Features
- ±15kV HBM ESD on USBD+/USBD-
- USB 2.0 Compliant, Full-Speed (12Mbps)
- Supports USB suspend, resume and remote wake-up operations
- Unique preprogrammed USB serial number
- Enhanced UART Features
- Data rates up to 12Mbps
- Fractional Baud Rate Generator
- 128 byte TX FIFO
- 384 byte RX FIFO
- 7, 8 or 9 data bits
- 1 or 2 stop bits
- Odd, even, mark, space or no parity
- Automatic Hardware (RTS/CTS or DTR/DSR) Flow Control
- Automatic Software (Xon/Xoff) Flow Control
- Multidrop mode
- Auto RS-485 Half-Duplex Control
- Half-Duplex mode
- Selectable GPIO or Modem I/O
- Internal 48MHz clock with clock divisors programmable down to 6MHz
- Single 5V power supply
- 5V tolerant inputs
- 16-pin QFN package
- Virtual COM Port WHQL/HCK Windows certified drivers
- Windows XP, Vista, 7, 8, 8.1 and 10
- Windows CE 5.0, 6.0, 7.0
- Linux, Mac drivers
Applications
- Portable Appliances
- External Converters (dongles)
- Battery-Operated Devices
- Cellular Data Devices
- Factory Automation and Process Controls
- Industrial applications
Block Diagram
Yayınlandı: 2010-09-28
| Güncellenmiş: 2023-04-20