Maxtena M1590HCT-LP-MM Inmarsat Magnet Mount Antenna

Maxtena M1590HCT-LP-MM Inmarsat Magnet Mount Antenna is a high-performance low-profile antenna designed for the Inmarsat network. This antenna is built on proprietary Maxtena Helicore® technology that provides exceptional pattern control, polarization purity, and high efficiency in a very rugged and compact form factor. The M1590HCT-LP-MM Inmarsat magnet mount antenna features an omnidirectional antenna pattern that allows easy installation in any location. This antenna features a custom cable and SMA connector and is designed to be magnet mounted onto any surface. The M1590HCT-LP-MM Inmarsat magnet mount antenna is IP67 rated and optimized for harsh environments on both land and maritime applications.

Features

  • Optimized for the Inmarsat network
  • IP66 and ROHS compliant
  • Ground plane independent
  • High gain and low axial ratio
  • Magnet mount
  • Low profile
  • RHCP polarization
  • SMA RF connector

Specifications

  • Frequency range:
    • 1525MHz to 1560MHz
    • 1625MHz to 1660MHz
  • 134g weight
  • -40°C to 85°C operating temperature range
  • Φ84mm x 37.4mm dimensions
  • 50Ω impedance
  • 60% peak efficiency
  • 2:1 VSWR
  • 2dBic antenna peak efficiency
  • 157° beamwidth

Applications

  • Inmarsat IoT applications
  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • LBS and M2M applications
  • Law enforcement

Mechanical Dimensions

Mechanical Drawing - Maxtena M1590HCT-LP-MM Inmarsat Magnet Mount Antenna
Yayınlandı: 2021-08-05 | Güncellenmiş: 2022-03-11