Maxtena MEA-1700-LTE High-Performance LTE Antenna
Maxtena MEA-1700-LTE High-Performance LTE Antenna is a 215mm long blade-style antenna that covers the LTE frequency ranges of 698MHz to 2700MHz, providing omnidirectional radiation with a gain of 2dBi. This dipole antenna offers a N-type connector for 3G / 4G / LTE modems, access points, routers, and small base station applications. Maxtena MEA-1700-LTE High-Performance LTE Antenna features a small 20mm3 x 215mm3 size with a low profile for easy installation. It is RoHS compliant and rated IPX67 (waterproof).Features
- 3G / 4G / LTE modems
- Ultra-wideband automotive antenna
- Low profile for easy installation
- Small size measures 20mm3 x 215mm3
- RoHS compliant
- Rated IPX67 (waterproof)
Applications
- 4G router, hub, or access points
- Small base stations
- Automotive
- Fleet tracking
- Internet of Things (IoT)
- Telematics
Yayınlandı: 2021-01-29
| Güncellenmiş: 2022-03-11