Maxtena MEA-698-3800-SM Low-Profile 5G LTE Antenna

Maxtena MEA-698-3800-SM Low-Profile 5G LTE Antenna is designed to provide industry-leading wideband performance and optimal coverage. This high-performance 5G LTE antenna provides MiMo functionality for 2G / 3G / 4G / 5G, covering 698MHz to 3800MHz. Maxtena MEA-698-3800-SM Low-Profile 5G LTE Antenna consists of PC+ABC plastic housing with an SMA male connector. Typical applications include M2M, Internet of Things (IoT), vending machines, payment terminals, and remote monitoring.

Features

  • Low profile
  • Covers large frequencies - 698MHz to 3800MHz
  • High gain for the antenna size
  • PC + ABC housing
  • Exceptional performance over the main 4G / 5G bands
  • RoHS compliant

Applications

  • M2M
  • IoT
  • Vending machines
  • Payment terminals
  • Remote monitoring
Yayınlandı: 2021-01-29 | Güncellenmiş: 2022-03-11