Maxtena MEA-GNSS-LTE 2-in-1 Low-Profile Antenna
Maxtena MEA-GNSS-LTE 2-in-1 Low-Profile Antenna combines GNSS and LTE antennas into one housing component. The 2-in-1 solution covers GPS / GLONASS / LNA (1575.42MHz to 1602MHz), and LTE (698MHz to 960MHz / 1710MHz to 2170MHz / 2300MHz to 2690MHz). This rugged antenna is rated IP67 with a 51.4mm diameter and low 11.7mm profile, making it ideal for covert installations. Maxtena MEA-GNSS-LTE 2-in-1 Low-Profile Antenna is ideally suited for asset tracking, Internet of Things (IoT), and industrial IoT (IIoT) applications.Features
- Combines GNSS and LTE antennas into one unit for a 2-in-1 solution
- Covers GPS / GLONASS / LNA (1575.42MHz to 1602MHz), LTE (698MHz to 960MHz / 1710MHz to 2170MHz / 2300MHz to 2690MHz)
- Easy mounting
- 51.4mm diameter with a low 11.7mm profile
- Rated IP67
- Ideal for covert installations
Applications
- Asset tracking
- Industrial
- IoT
- IIoT
Radiation Specifications
Yayınlandı: 2021-01-29
| Güncellenmiş: 2022-03-11