Maxtena MEA-UWB-01-AM Low-Profile LTE Antenna

Maxtena MEA-UWB-01-AM Low-Profile LTE Antenna is designed for use with all 2G / 3G and 4G LTE frequencies. This high efficiency cellular wideband LTE antenna utilizes advanced technology to ensure constant reception and transmission. It is rated IP67, measures 105.1mm x 30.1mm x 6.7mm, and comes with an SMA or FAKRA connector. The backside of the antenna contains foam adhesive for easy, reliable mounting. Maxtena MEA-UWB-01-AM Low-Profile LTE Antenna is designed for automotive, Internet of Things (IoT), and telematics applications.

Features

  • 2G / 3G / 4G ultra-wideband automotive antenna
  • Cover frequencies 698MHz to 960MHz / 1710MHz to 2170MHz / 2500MHz to 2700MHz
  • Low profile for easy installation
  • Rated IP67 (waterproof)
  • Small size measures 105.1mm x 30.1mm x 6.7mm
  • RoHS compliant

Applications

  • Automotive
  • Fleet tracking
  • IoT
  • Telematics
Yayınlandı: 2021-01-29 | Güncellenmiş: 2022-03-11