Micro Commercial Components (MCC) MCACLS N-Channel Dual-Side Cooling MOSFETs
Micro Commercial Components (MCC) MCACLS N-Channel Dual-Side Cooling (DSC) MOSFETs with Split Gate Trench (SGT) MOSFET technology feature superior thermal performance with 40V drain-source voltage. These MOSFETs offer an excellent package for heat dissipation. The MCACLS n-channel MOSFETs meet the UL 94 V-0 flammability rating and are lead and halogen-free. These MOSFETs are AEC-Q101 qualified and available in the DFN5060 package. The DFN5060 package with DSC provides thermal pads on the top and bottom with an additional transfer path on the top for junction-to-case thermal resistance. Typical applications include Battery Management Systems (BMS), Electric Power Steering (EPS), seat controls, lighting controls, electric water pumps, motor drives, and DC-DC converters.Features
- Split Gate Trench (SGT) MOSFET technology
- Excellent package for heat dissipation
- Epoxy meets UL 94 V-0 flammability rating
- AEC-Q101 qualified
- Moisture Sensitivity Level 1 (MSL 1)
- Lead and halogen-free
- RoHS compliant
- DFN5060 package (5mm x 6mm)
Specifications
- 40V drain-source voltage
- ±20V gate-source voltage
- ±100nA gate-source leakage current
- 1μA zero gate voltage drain current (VDS=32V, VGS=0V)
- 2V to 4V gate-threshold voltage range (VDS=VGS, ID=250µA)
- Continuous drain current:
- MCACLS330N04YAHE3:
- 330A (TC=25°C)
- 233A (TC=100°C)
- MCACLS290N04YHE3:
- 290A (TC=25°C)
- 205A (TC=100°C)
- MCACLS330N04YAHE3:
- Pulsed drain current:
- 1320A (MCACLS330N04YAHE3)
- 1160A (MCACLS290N04YHE3)
- Total power dissipation:
- 263W (MCACLS330N04YAHE3)
- 195W (MCACLS290N04YHE3)
- Avalance energy (Tj=25°C, VDD=30V, VGS=10V, RG=25Ω, L=12mH):
- 1350mJ (MCACLS330N04YAHE3)
- 330mJ (MCACLS290N04YHE3)
- Drain-source on-resistance:
- MCACLS330N04YAHE3:
- 1.1mΩ maximum (VGS=10V, ID=75A)
- 2mΩ maximum (VGS=6V, ID=20A)
- (MCACLS290N04YHE3):
- 1.1mΩ maximum (VGS=10V, ID=60A)
- MCACLS330N04YAHE3:
Applications
- Automotive
- Battery Management Systems (BMS)
- Electric Power Steering (EPS)
- Seat controls
- Lighting controls
- Electric water pumps
- Motor drives
- DC-DC converters
- Industrial:
- Battery management systems (BMS)
- Motor drives
- Consumer:
- Power tools
- Garden tools
Dimension Diagram
Datasheets
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Id - Sürekli Tahliye Akımı | Qg - Kapı Şarjı | Pd - Güç Dağılımı | Düşüş Zamanı | Yükseliş zamanı | Tipik Kapatma Gecikme Süresi | Tipik Açılma Gecikme Süresi |
|---|---|---|---|---|---|---|---|---|
| MCACLS330N04YAHE3-TP | ![]() |
330 A | 115.9 nC | 263 W | 75 ns | 78 ns | 76 ns | 33 ns |
| MCACLS290N04YHE3-TP | ![]() |
290 A | 79 nC | 195 W | 47 ns | 35.5 ns | 60 ns | 26 ns |
Yayınlandı: 2024-04-29
| Güncellenmiş: 2025-06-20