Micro Commercial Components (MCC) MCB70N15YHE3 AEC-Q101 Qualified N-Channel MOSFET

Micro Commercial Components (MCC) MCB70N15YHE3 AEC-Q101 Qualified N-Channel MOSFET utilizes split gate trench MOSFET technology for automotive and industrial applications. Expertly engineered for high-power applications, this durable and capable component ensures efficiency and reliability in a versatile D2PAK package. Robust construction and a low junction-to-case thermal resistance deliver excellent thermal properties and operating junction capabilities up to +175°C. The Green MCB70N15YHE3 features a 150V maximum drain-source voltage, a ±20V maximum gate-source voltage, and 180W maximum total power dissipation.

Features

  • AEC-Q101 qualified
  • Split gate trench MOSFET technology
  • Excellent thermal properties
  • Low RDS(on) of 17mΩ
  • High efficiency
  • High switching speed
  • Optimal power density
  • High power density D2-PAK package type
  • Moisture Sensitivity Level (MSL) 1
  • Epoxy meets UL 94V-0 flammability rating
  • High junction temperature up to +175°C
  • Halogen-free, Green device
  • Lead-free finish
  • RoHS-compliant (Designated by "P" Suffix)

Applications

  • Automotive
    • Battery management systems (BMS)
    • Lighting control systems
    • Motor drives for electric and hybrid vehicles
    • DC-DC converters for automotive electronics
  • Industrial
    • Motor drives
    • DC-DC converters

Specifications

  • 150V maximum drain-source voltage
  • ±20V maximum gate-source voltage
  • Maximum continuous drain current
    • 70A at +25°C
    • 49A at +100°C
  • 280A maximum pulsed drain current
  • 180W maximum total power dissipation
  • 200mJ maximum single-pulsed avalanche energy
  • Maximum thermal resistances
    • 50°C/W junction-to-ambient
    • 0.83°C/W junction-to-case
  • -55°C to +175°C operating junction temperature range

Dimensions

Micro Commercial Components (MCC) MCB70N15YHE3 AEC-Q101 Qualified N-Channel MOSFET

Internal Structure and Marking Code

Micro Commercial Components (MCC) MCB70N15YHE3 AEC-Q101 Qualified N-Channel MOSFET
Yayınlandı: 2024-04-11 | Güncellenmiş: 2025-06-18