Micro Commercial Components (MCC) MCBS260N10YHE3 Power MOSFET

Micro Commercial Components (MCC) MCBS260N10YHE3 Power MOSFET is a 100V, AEC-Q101-qualified auto-grade MOSFET with enhanced robustness. This MOSFET is designed with Split Gate Trench MOSFET technology, which improves RDS(on) of 1.8mΩ and delivers high power density in a compact D2PAK-7L (TO-263-7) package. The MCBS260N10YHE3 power MOSFET operates at -55°C to 175°C temperature range. The superior thermal properties ensure minimized losses and effectively dissipate heat amid high thermal loads. This MCBS260N10YHE3 MOSFET is ideal for battery management systems, motor drives, electric power steering, seat controls, lighting controls, electric water pumps, and DC-DC converters.

Features

  • AEC-Q101 qualified
  • Split Gate Trench MOSFET technology
  • Excellent stability and uniformity
  • Superior thermal properties
  • 1.8mΩ low RDS(on)
  • High power density
  • High junction temperature up to 175°C
  • 100V Drain to Source voltage (VDS)
  • Compact D2PAK-7L package (TO-263-7)
  • Moisture Sensitivity Level 1 (MSL-1)
  • Halogen-free "Green" device
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish
  • RoHS compliant

Applications

  • Battery management systems
  • Electric power steering
  • Seat controls
  • Lighting controls
  • Electric water pumps
  • Motor drives
  • DC-DC converters
Micro Commercial Components (MCC) MCBS260N10YHE3 Power MOSFET
Yayınlandı: 2024-04-25 | Güncellenmiş: 2025-06-20