Micro Commercial Components (MCC) MCTL150N06YHE3 Auto-Grade 60V N-Channel MOSFET

Micro Commercial Components (MCC) MCTL150N06YHE3 Auto-Grade 60V N-Channel MOSFET is engineered to redefine power efficiency and reliability in auto applications. This power MOSFET offers low on-resistance of 2.4mΩ for minimized power loss and increased energy efficiency. The MCTL150N06YHE3 MOSFET is AEC-Q101 qualified to deliver high-durability, and up to 175°C junction temperature ensures the component is capable of handling harsh conditions. The innovative TOLL-8 package delivers high power density in a compact footprint with exceptional thermal efficiency. The MCTL150N06YHE3 MOSFET is empowered by Split-Gate Trench (SGT) technology to enhance performance and efficiency in lighting controls, motor drives, and other demanding auto applications.

Features

  • AEC-Q101 qualified for high-durability
  • 60V drain-source breakdown voltage (VDS)
  • 150A continuous drain current (ID)
  • 2.4mΩ low RDS(ON) for minimized power loss and increased energy efficiency
  • Split-Gate Trench (SGT) technology for enhanced performance and efficiency
  • Superior thermal performance for optimized heat dissipation
  • 158W total power dissipation (PD)
  • -55°C to 175°C operating junction temperature
  • TOLL-8L high power density package for heat dissipation
  • Moisture Sensitivity Level 1 (MSL-1)
  • Halogen-free "Green" device
  • Lead-free finish
  • RoHS Compliant

Applications

  • DC-DC converters
  • Electric Power Steering (EPS)
  • Electric water pumps
  • Lighting controls
  • Seat control systems
  • Motor drives

Dimensions

Mechanical Drawing - Micro Commercial Components (MCC) MCTL150N06YHE3 Auto-Grade 60V N-Channel MOSFET
Yayınlandı: 2024-07-04 | Güncellenmiş: 2025-06-20