Micro Commercial Components (MCC) MIS80N120NT1YHE3 1200V Trench Field-Stop IGBT

Micro Commercial Components (MCC) MIS80N120NT1YHE3 1200V Trench Field-Stop IGBT are made for efficiency with low saturated VCE and minimal switching losses. This field-stop IGBT delivers reliable switching where other components fall short, minimizing losses while maintaining thermal performance. The MIS80N120NT1YHE3 IGBT is AEC-Q101 qualified and features low switching losses, excellent thermal performance, high thermal stability, and powerful short-circuit protection. This 1200V trench IGBT is housed in a super TO-220 package (TO-273AA) with a junction-to-case thermal resistance of 0.17K/W that ensures effective heat dissipation. The MIS80N120NT1YHE3 1200V IGBT is suitable for automotive applications, including PTC heaters, solid-state relays, electric drive systems, renewable energy systems, and industrial motor drives.

Features

  • AEC-Q101 qualified
  • High breakdown voltage to 1200V for improved reliability
  • 150°C maximum junction temperature
  • Positive temperature coefficient
  • Halogen-free “Green” device
  • Low switching losses
  • Versatile application compatibility
  • Low saturated VCE
  • Excellent thermal performance
  • High thermal stability
  • Powerful short-circuit protection
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-free finish/RoHS compliant ("P" suffix)
  • Designates RoHS Compliant

Applications

  • Heating applications:
    • PTC heaters
    • Automotive cabin heating systems
  • Power management:
    • Solid-state relays
    • DC-DC converters
    • Inverters
    • Electric drive systems
  • Motor controls:
    • Brushless DC motors
    • Induction motors
  • Energy storage and safety systems:
    • Battery management systems
    • Hybrid and electric vehicles
    • Power distribution units
    • Emergency power supply systems
Micro Commercial Components (MCC) MIS80N120NT1YHE3 1200V Trench Field-Stop IGBT
Yayınlandı: 2024-11-13 | Güncellenmiş: 2025-06-17