Micro Commercial Components (MCC) SS12-L to SS110-L Schottky Rectifiers
Micro Commercial Components (MCC) SS12-L to SS110-L Schottky Rectifiers are ideal for applications that require a low forward drop and a small PCB footprint. These devices feature a maximum recurrent peak reverse voltage range from 20V to 100V and a maximum RMS voltage range from 14V to 70V. The average forward current is 1A with a 30A peak forward surge current.The Micro Commercial Components (MCC) SS12-L to SS110-L Schottky Rectifiers are offered in compact, industry-standard DO-214AC surface-mounted packages, ideal for automated pick-and-place assembly.
Features
- Low forward voltage
- High current capability
- Guard ring protection
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Halogen-free, Pb-free, and RoHS compliant
Applications
- Switching power supplies
- Converters
- Freewheeling diodes
- Inverters
- Battery charging
- Reverse battery protection
Specifications
- 20V to 100V maximum recurrent peak reverse voltage range
- 20V to 100V maximum DC blocking range
- 14V to 70V maximum RMS voltage range
- 1A average forward current
- 30A peak forward surge current
- 0.50V to 0.85V maximum instantaneous forward voltage range
- 0.05mA to 10mA maximum DC reverse current at rated DC blocking voltage
- 35pF to 52pF typical junction capacitance
- Operating junction temperature range
- -55°C to +125°C (SS12-L to SS14-L)
- -55°C to +150°C (SS15-L to SS110-L)
- -55⁰C to +150⁰C storage temperature range
- Maximum thermal resistance
- +28°C/W junction to lead
- +55°C/W junction to case
- +88°C/W junction to ambient
- DO-214AC package
Package Outline
Yayınlandı: 2021-11-10
| Güncellenmiş: 2023-10-18