Micro Commercial Components (MCC) AEC-Q101 SS210Q Thru SS220Q Schottky Rectifiers

Micro Commercial Components (MCC) AEC-Q101 SS210Q Thru SS220Q Schottky Rectifiers are halogen-free and environmentally "green" devices. These Micro Commercial Components rectifiers are automotive qualified to AEC-Q101 standards, ensuring reliability in automotive applications. The rectifiers come in a low-profile package with high surge capability, making them suitable for compact and demanding automotive electronics. Additionally, the epoxy used in these rectifiers meets a UL 94 V-0 flammability rating, enhancing safety.

Features

  • Halogen-free "green" device
  • Fully automotive qualified to AEC-Q101
  • Low-profile package
  • High surge capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
  • Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)

Applications

  • Automotive electronics
  • Power supplies
  • Voltage clamping
  • Reverse polarity protection
  • DC-DC converters
  • Battery charging and management
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Seri
SS210Q-LTP SS210Q-LTP Veri Sayfası SS210Q
SS220Q-LTP SS220Q-LTP Veri Sayfası SS220Q
SS24Q-LTP SS24Q-LTP Veri Sayfası SS24Q
SS26Q-LTP SS26Q-LTP Veri Sayfası SS26Q
Yayınlandı: 2023-10-18 | Güncellenmiş: 2024-05-16