MEAN WELL LCM-40/60/25KN Constant Current Mode LED Drivers

MEAN WELL LCM-40/60/25KN Constant Current Mode LED Drivers offer a ±5% current tolerance, efficiency up to 91%, and a <0.5mA/240VAC leakage current. These drivers support emergency lighting (EL) and a constant current mode output with multiple levels selectable by the dip switch. The LCM-40/60KN LED Drivers operate from 180VAC to 295VAC and offer different current levels ranging between 350mA and 1400mA. MEAN WELL LCM-40/60/25KN Constant Current Mode LED Drivers are ideal for LED indoor lighting, LED outdoor lighting, LED panel lighting, and LED architectural lighting. 

Features

  • Constant current mode output with multiple levels selectable by a dip switch
  • KNX protocol
  • Supports emergency lighting (EL)
  • Integrated constant light output
  • Integrated KNX pushbutton interface
  • Synchronization up to 10x units
  • Functions
    • Manual dim
    • Operation hours
    • Power consumption feedback
    • Log/linear curve selection

Applications

  • LED indoor lighting
  • LED outdoor lighting
  • LED panel lighting
  • LED architectural lighting

Videos

Yayınlandı: 2019-04-04 | Güncellenmiş: 2023-08-28