MEAN WELL DDR-480 480W DIN-Rail DC-DC Converters
MEAN WELL DDR-480 480W DIN-Rail DC-DC Converters feature DIN-rail-type easy installation, ultra-slim width (85.5mm), and 2:1 wide input voltage. MEAN WELL DDR-480 DC-DC Converters provide fanless design, a -40°C to +80°C operating temperature range, 4KVDC I/O isolation, and 150% peak load. The series also offers adjustable output voltage and full protective functions. The DDR-480 features 16.8V to 33.6V / 33.6V to 67.2V / 67.2V to 154V input options and 12V / 24V / 48V output options. The series is ideal for industrial and railway control, security control, communication systems, and other fields.Features
- DIN-rail quick-mount design, suitable for DIN rail types: TS-35/7.5 or TS-35/15
- Fanless design, cooling by free air convection
- 2:1 wide input range
- -40°C to +80°C ultra-wide operating temperature range
- 4kVDC I/O isolation (reinforced isolation)
- 150% peak load capability
- Current sharing up to 1920W (3+1)
- Output voltage adjustable (±15%)
- LED power indicator
- Short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage protection
- Remote ON/OFF control
- Operating altitude up to 5000m
- Safety approvals
- EN50155 / IEC60571 / EN45545-2 / EN50121-3-2 (Railway)
- CB IEC62368-1 / UL62368-1 / EN55032 / EAC (ITE)
- Ultra slim, 85.5mm x 125.2mm x 128.5mm (W x H x D)
- 3-year warranty
Applications
- Buses, trams, metro, and railway systems
- Industrial control systems
- Semiconductor fabrication equipment
- Factory automation
- Electromechanical
- Wireless networks
- Telecom / datacom systems
Block Diagram
Yayınlandı: 2020-05-29
| Güncellenmiş: 2024-07-22