MEAN WELL DET/SFT N01 DC-DC Converters
MEAN WELL DET/SFT N01 DC-DC Converters are 1W high-efficiency DC-DC converters in an SMD package. This series features 3KVDC I/P-OP isolation voltage and operates in a -40°C to +100°C temperature range. These units are available in single- or dual-output configurations and include models that support various input and output voltages. The isolated, unregulated module type converters are EN55032 compliant without requiring additional components. MEAN WELL DET/SFT N01 DC-DC Converters are ideal for a wide range of applications including telecom/datacom systems, wireless networks, industrial control facilities, instrumentation, analyzers, detectors, and data switches.
Features
- SMD package
- -40°C to +100°C operating temperature range
- EN 55032 compliant
- Short-circuit protection
- 3KVDC I/O isolation
- 3-year warranty
Applications
- Telecom / datacom systems
- Wireless networks
- Industrial control facilities
- Instrumentation devices
- Analyzers
- Detectors
- Data switches
- Distributed power architectures
Model Encoding
Yayınlandı: 2017-09-11
| Güncellenmiş: 2026-05-01