MEAN WELL ENC-360 360W Desktop Battery Chargers

MEAN WELL ENC-360 360W Single-Output Desktop Battery Chargers provide programmable charging for lead-acid and Li-ion batteries. The chargers feature a built-in three-stage charging curve, a programmable function to adjust the charging mode, and parameters for different battery characteristics. The ENC-360 series offers a wide input range (90VAC to 264VAC), built-in active power factor correction (PFC), a three-year warranty, and standard 7" width. MEAN WELL ENC-360 360W Single-Output Desktop Battery Chargers meet UL/CUL/CB/CE/FCC safety regulations.

Features

  • Charger for lead-acid batteries (flooded, gel, and AGM) and Li-ion batteries (lithium iron and lithium manganese)
  • Built-in 3-stage programmable charging curve
  • Universal AC input / Full range
  • Built-in active PFC function
  • Fanless design, cooling by free air convection
  • Built-in temperature compensation
  • Protections: Short circuit, overvoltage, overtemperature, battery undervoltage, battery overvoltage, and battery reverse polarity protection
  • 3-year warranty

Applications

  • Radio system backup solution
  • Electric scooter chargers
  • Surveillance systems

Block Diagram

MEAN WELL ENC-360 360W Desktop Battery Chargers

Videos

Yayınlandı: 2017-05-23 | Güncellenmiş: 2022-10-17