MEAN WELL EPP-100 & EPP-150 Single-Output Power Supplies
MEAN WELL EPP-100 and EPP-150 Single-Output Power Supplies provide <0.5W no-load power consumption and high power density in a compact 4" x 2" footprint. The EPP-100 series offers high efficiency of up to 92.5%, and the EPP-150 series offers 93%. These modules feature 90VAC to 264VAC universal AC input, a 12V/0.3A auxiliary output for an external DC fan, a built-in active PFC function, and a power-on LED indicator. Protections include short circuit, overload, overvoltage, and overtemperature. MEAN WELL EPP-100 and EPP-150 Single-Output Power Supplies come with a three-year warranty.
Features
- Compact 4" x 2" footprint
- <0.5W no-load power consumption
- High power density
- High efficiency up to 92.5% (EPP-100) or 93% (EPP-150)
- 90VAC to 264VAC universal AC input
- Built-in active PFC function
- 12V/0.3A auxiliary output for external DC fan
- Short-circuit, overload, overvoltage, and overtemperature protection
- 75W free air convection, 100W with 20CFM forced air (EPP-100)
- 100W free air convection, 150W with 20CFM forced air (EPP-150)
- Power-on LED indicator
- 101.6mm x 50.8mm x 29mm dimensions (L x W x H)
- UL / CUL / TUV / CB / CE certificates
- 3-year warranty
Block Diagram
Yayınlandı: 2018-12-10
| Güncellenmiş: 2025-12-15