MEAN WELL GEM18I Wall Mount AC-DC Medical Adapters
MEAN WELL GEM18I Wall Mount AC-DC Medical Adapters are 18W, highly reliable, single output, green adapters that are compact and easy to carry. These class II power units (without FG) come equipped with 4-types of interchangeable AC plugs (European, USA, U.K., and Australian types) for global use. The GEM18I adapters save energy in either operating or standby modes. Other features include an 80VAC to 264VAC input range, an ultra-low leakage current of less than 1000µA, efficiency up to 87%, and extremely low no-load power consumption below 0.075W. The GEM18I Wall Mount AC-DC Medical Adapters from MEAN Well are compliant with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations. The GEM18I adapters also fulfill 2 x MOPP level that qualifies for BF (direct contact with patients) medical equipment.Features
- Interchangeable AC plugs
- Medical safety approved (2 × MOPP between primary to secondary)
- Suitable for BF application with appropriate system consideration
- Less than 100μA low leakage current
- Less than 0.075W no-load power consumption
- Level VI energy efficiency
- Complies with EISA 2007/DoE and EU ErP
- Class II power (without earth pin)
- Short-circuit, overload, and over-voltage protection
- Fully enclosed plastic case
- Optional lock, DC type plug
- 100% full load burn-in test
- -20°C to +50°C working temperature range
Applications
- Blood glucose meter
- Blood pressure meter
- Nebulizer
- Inhaler
- Sleep apnea devices
Specifications
- 12W to 60W output power range
- 5VDC to 48VDC output voltage range
- 0.25mA to 6A output current range
- 80VAC to 264VAC/113VDC to 370VDC input voltage range
- 1m to 1.8m DC output cord length options
- 2.1mm barrel plug (2.1x5.5)
Mechanical Drawing
View Results ( 7 ) Page
| Parça Numarası | Çıkış Gücü | Çıkış Voltajı -Kanal 1 | Çıkış Akımı Kanalı 1 | Bölge | DC Çıkış Kablosu Uzunluğu |
|---|---|---|---|---|---|
| NGE18I12-P1J | 18 W | 12 VDC | 1.5 A | 1.5 m | |
| NGE18I09-P1J | 18 W | 9 VDC | 2 A | 1.5 m | |
| NGE18I18-P1J | 18 W | 18 VDC | 1 A | 1.5 m | |
| NGE18I24-P1J | 18 W | 24 VDC | 750 mA | 1.5 m | |
| NGE18I15-P1J | 18 W | 15 VDC | 1.2 A | 1.5 m | |
| NGE30I12-P1J | 30 W | 12 VDC | 2.5 A | Australia, China, Europe, North America, United Kingdom | 1.2 m |
| NGE18I05-P1J | 15 W | 5 VDC | 3 A | 1.5 m |
Yayınlandı: 2015-08-13
| Güncellenmiş: 2024-07-16