MEAN WELL GP25A/B & GP50A AC-DC Triple-Output Adapters

MEAN WELL GP25A, GP25B, and GP50A AC-DC Triple-Output Adapters are multiple-output industrial green adapters that meet Level VI energy-saving standards. The GP25A (25W, Class I), GP25B (25W, Class II), and GP50A (50W, Class I) adapters operate from a 90VAC to 264VAC input range. Each series is offered in three models with ±5V/+12V, +5V/±12V, and +5V/±15V output voltage sets. The adapters provide <0.3W no-load power consumption and -20°C to +70ºC operating temperature range. MEAN WELL GP25A, GP25B, and GP50A AC-DC Triple-Output Adapters are ideal for use in industrial equipment, telecommunications devices, electronic devices, and electronic consumer products.

Features

  • 25W or 50W power
  • Universal AC input / full range
  • Three-pole IEC320-C14 AC inlet
  • Fully enclosed plastic case
  • Output voltage sets
    • -5V, +5V, +12V
    • -12V, +5V, +12V
    • -15V, +5V, +15V
  • <0.3W no-load power consumption
  • LED indicator for power on
  • Level VI energy efficiency
  • Complies with EISA 2007 / Department of Energy
  • Class I power with earth pin (GP25A, GP50A)
  • Class II power without earth pin (GP25B)
  • -20 to +70ºC operating temperature range
  • Three-year warranty

Applications

  • Industrial equipment
  • Telecommunication devices
  • Electronic devices
  • Consumer electronics
Yayınlandı: 2016-07-28 | Güncellenmiş: 2022-03-11