MEAN WELL GST360B 360W AC-DC Industrial Adapters

MEAN WELL GST360B 360W AC-DC Industrial Adapters feature a two-pole AC inlet IEC320-C18 (Class II), safety certifications for countries worldwide, and Level VI energy efficiency. These desktop-style, single-output adapters are highly reliable and provide output voltages from 12VDC to 55VDC to accommodate a wide range of consumer electronic devices. The GST360B series offers an efficiency of up to 95.0% and <0.5W no-load power consumption. The units are compliant with USA EISA 2007/DoE, Canada NRCan, allowing the adapters to save energy under operating mode and standby mode. Applications for MEAN WELL GST360B 360W AC-DC Industrial Adapters include consumer electronic devices, telecommunication, industrial equipment, 3D printers, game consoles, power sourcing equipment for power over Ethernet (PoE), and more.

Features

  • Global certificates
  • 450W peak power (3s)
  • Universal AC input / full range
  • 2-pole AC inlet IEC320-C18, Class II power unit
  • Built-in active PFC function
  • <0.5W no-load power consumption
  • Short-circuit, overload, overvoltage, and overtemperature protection
  • Energy efficiency level VI
  • Complies with international energy-saving standards
  • Fanless design with -30°C to +70°C working temperature range
  • Fully enclosed plastic case
  • LED indicator for power on
  • Safety approvals: CB / UL / CUL / DEKRA / EAC / RCM / CB / CE / UKCA / FCC
  • 3-year warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment
  • 3D printers
  • Game consoles
  • Vision mixers
  • Power sourcing equipment for PoE

Safety Approvals

MEAN WELL GST360B 360W AC-DC Industrial Adapters
Yayınlandı: 2022-05-18 | Güncellenmiş: 2022-06-24