MEAN WELL HDR-150 DIN-Rail Power Supplies

MEAN WELL HDR-150 DIN-Rail Power Supplies are cost-effective, ultra-slim, step-shaped 150W units that adapt to installation on TS-35/7.5 or TS-35/15 mounting rails. The power supply body is designed with a 105mm width to save space inside cabinets, while the plastic housing effectively prevents users from electric hazards. The HDR-150 series features a full range of AC inputs from 85VAC to 264VAC (277VAC operational) and conforms to EN 610000-3-2 requirements. With a working efficiency of up to 90.5%, MEAN WELL HDR-150 DIN-Rail Power Supplies operate at an ambient temperature between -30°C and +70°C under air convection. The models are equipped with a constant current mode for overload protection, making them ideal for inductive and capacitive applications.

Features

  • Ultra-slim design with 105mm (6SU) width
  • 85VAC to 264VAC universal input (277VAC operational)
  • <0.3W no-load power consumption
  • Isolation class II
  • DC output voltage adjustable
  • Cooling by free air convection
  • DIN-rail mountable on TS-35/7.5 or 15 rails
  • Overvoltage category III
  • LED indicator for power-on
  • Short-circuit, overload, and overvoltage protection
  • 3-year warranty

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electromechanical apparatus

Block Diagram

MEAN WELL HDR-150 DIN-Rail Power Supplies
Yayınlandı: 2018-11-20 | Güncellenmiş: 2023-01-20